Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
420+ | €2.260 |
Product Information
Product Overview
The MKE02Z64VQH4 is a 32-bit Kinetis KE02 Robust Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, two 6-bit D/A converter and 57 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and one I2C module.
- Single cycle 32 x 32-bit Multiplier
- Single cycle I/O access port
- Oscillator (OSC) - Supports 32.768kHz crystal or 4MHz to 20MHz crystal or ceramic resonator
- Internal clock source (ICS)
- Internal 1kHz Low-power oscillator (LPO)
- Power management module (PMC) with three power modes - run, wait, stop
- Low-voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Bit manipulation engine (BME)
- 64-bit Unique identification (ID) number per chip
- Two up to 8-bit Keyboard interrupt modules (KBI)
- External interrupt (IRQ)
- Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
- 6-channel Flex timer/PWM (FTM)
- Two 2-channel Flex timer/PWM (FTM)
- 2-channel Periodic interrupt timer (PIT)
- Real-time clock (RTC)
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
64KB
QFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE0x
MSL 3 - 168 hours
ARM Cortex-M0+
40MHz
64Pins
57I/O's
4KB
12Bit
5.5V
105°C
Kinetis E
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MKE02Z64VQH4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate