Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKE02Z64VLC4
Order Code2409285
Product RangeKinetis E Family KE0x Series Microcontrollers
Technical Datasheet
3,208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.840 |
25+ | €2.690 |
50+ | €2.470 |
100+ | €2.220 |
250+ | €2.120 |
500+ | €1.910 |
1000+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE02Z64VLC4
Order Code2409285
Product RangeKinetis E Family KE0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE0x
Qualification-
Product Overview
The MKE02Z64VLC4 is a 32-bit Kinetis KE02 Robust Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, two 6-bit D/A converter and 28 general-purpose I/O pins. This device also features communication interfaces like two UART modules, two SPI modules and one I2C module.
- Single cycle 32 x 32-bit Multiplier
- Single cycle I/O access port
- Oscillator (OSC) - Supports 32.768kHz crystal or 4MHz to 20MHz crystal or ceramic resonator
- Internal clock source (ICS)
- Internal 1kHz Low-power oscillator (LPO)
- Power management module (PMC) with three power modes - run, wait, stop
- Low-voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Bit manipulation engine (BME)
- 64-bit Unique identification (ID) number per chip
- Two up to 8-bit Keyboard interrupt modules (KBI)
- External interrupt (IRQ)
- Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
- 6-channel Flex timer/PWM (FTM)
- Two 2-channel Flex timer/PWM (FTM)
- 2-channel Periodic interrupt timer (PIT)
- Real-time clock (RTC)
Applications
Industrial
Technical Specifications
Product Range
Kinetis E Family KE0x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
40MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MKE02Z64VLC4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability