Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1250+ | €1.790 |
Product Information
Product Overview
MKE02Z64VLC2 is a KE02 sub-family entry-level microcontroller (MCU) based on Arm® Cortex®-M0+ core. It includes a powerful array of analogue, communication timing, and control peripherals with specific flash memory size and pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers with an appropriate entry-level 32bit solution. The family is a next-generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. Typical applications are automotive, industrial, mobile, smart city, smart home.
- Operating voltage range from 2.7 to 5.5V
- Security and integrity modules: 64-bit unique identification (ID) number per chip
- Two analogue comparators containing a 6-bit DAC and programmable reference input (ACMP)
- Up to 57 general-purpose input/output (GPIO)
- Two 8-bit keyboard interrupt modules (KBI)
- Up to 48MHz Arm® Cortex®-M0+ core, single-cycle 32bitx32bit multiplier, single-cycle I/O access port
- Temperature range from -40 to 105°C
- 32 LQFP package
- Maximum CPU frequency is 20MHz
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE0x
MSL 3 - 168 hours
ARM Cortex-M0+
20MHz
32Pins
28I/O's
4KB
12Bit
5.5V
105°C
Kinetis E
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MKE02Z64VLC2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate