Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1064CVL5B
Order Code3770356
Product Rangei.MX RT1064 Family i.MX RT Series Microprocessors
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.820 |
10+ | €11.930 |
25+ | €11.210 |
50+ | €11.200 |
100+ | €10.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1064CVL5B
Order Code3770356
Product Rangei.MX RT1064 Family i.MX RT Series Microprocessors
Technical Datasheet
Product Rangei.MX RT1064 Family i.MX RT Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size4MB
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min1.15V
Supply Voltage Max1.26V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's127I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT
MPU Familyi.MX RT1064
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMXRT1064CVL5B is an i.MX RT1064 crossover processor for industrial products. The i.MX RT1064 processor has 4MB on chip flash and 1MB on-chip RAM. 512KB SRAM can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512KB SRAM is general-purpose on-chip RAM. The i.MX RT1064 integrates advanced power management module with DCDC and LDO that reduces the complexity of external power supply and simplifies power sequencing.
- 528MHz, industrial grade for general purpose, with MPU/FPU
- 4MB flash, eDMA, boot ROM (128KB), on-chip RAM (1MB), SEMC, GPT x2
- 4-channel PIT, Qtimer x4, PWM x4, ENC x4, WDOG x4
- LCD/CSI/PXP, SPDIF x1, SAI x3, MQS x1, USB OTG x2, eMMC 4.5/SD 3.0 x2, KPP x1, SPI x4
- XBAR/AOI, Ethernet x2, UART x8, I2C x4, FlexSPI x1, CAN x2
- FlexCAN (with flexible data-rate supported), FlexIO x3, 127 GPIOs (124 tightly coupled)
- HAB/DCP/BEE/CSU, TRNG, SNVS (with RTC supported), SJC, ADC x2, ACMP x4, TSC, DCDC
- Temperature sensor, GPC hardware power management controller
- 196-pin MAPBGA package
- Junction temperature range from -40 to +105°C
Technical Specifications
Product Range
i.MX RT1064 Family i.MX RT Series Microprocessors
Program Memory Size
4MB
No. of Pins
196Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX RT1064
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.15V
Operating Frequency Max
528MHz
No. of I/O's
127I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability