Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.860 |
10+ | €8.570 |
25+ | €8.280 |
50+ | €7.990 |
100+ | €7.700 |
250+ | €7.410 |
Product Information
Product Overview
MIMXRT1051CVJ5B is a i.MX RT1050 crossover MCU is part of the EdgeVerse™ edge computing platform and was introduced as the industry's first crossover MCU. It combines the high performance and high level of integration of application processors with the ease of use and real-time functionality of a microcontroller. The i.MX RT1050 MCU runs on the Arm® Cortex®-M7 core at 600MHz. The i.MX RT1050 is specifically useful for applications such as industrial human-machine interfaces (HMI), motor control, and home appliances. This device features 528MHz, industrial grade for general purpose with MPU/FPU, eDMA, boot ROM (96KB, on-chip RAM (512KB), SEMC, GPT x2, 4-channel PIT, PWM x4, ENC x4, WDOG x4, No LCD/CSI/PXP, SPDIF x1, SAI x3, MQS x1, USB OTG x2, eMMC 4.5/SD 3.0 x2, SPI x4, Ethernet, UART x8, I2C x4, FlexSPI, CAN x2, FlexIO x2, 127 GPIOs, HAB/DCP/BEE, TRNG, SNVS, SJC, ADC x2, ACMP x4, TSC, DCDC, temperature sensor, GPC hardware power management controller.
- Highest performing Cortex-M7, 3020 CoreMark/1284 DMIPS at 600MHz
- Up to 512kB tightly coupled memory (TCM)
- Real-time, low-latency response as low as 20ns, low-power run modes at 24MHz
- Industry’s lowest dynamic power with an integrated DC-DC converter
- Wireless connectivity interface for Wi-Fi®, Bluetooth®, Bluetooth Low Energy, ZigBee®, Thread™
- Camera sensors: support 24-bit, 16-bit, and 8-bit CSI input
- Bus Encryption Engine (BEE): AES-128, ECB, and CTR mode, on-the-fly QSPI flash decryption
- True random number generation (TRNG), secure JTAG controller (SJC)
- 196-pin MAPBGA package
- Junction temperature range from -40 to +105°C
Technical Specifications
i.MX Family i.MX RT105x Series Microprocessors
-
196Pins
1.26V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
925mV
528MHz
127I/O's
Surface Mount
105°C
i.MX RT105x
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate