Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1021DAF5B
Order Code4538149
Product Rangei.MX RT Family i.MX RT1020 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | €4.140 |
Price for:Each
Minimum: 90
Multiple: 90
€372.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1021DAF5B
Order Code4538149
Product Rangei.MX RT Family i.MX RT1020 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1020 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins100Pins
Supply Voltage Min925mV
Supply Voltage Max1.3V
Operating Frequency Max500MHz
No. of I/O's57I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX RT1020
MPU Familyi.MX RT
Technical Specifications
Product Range
i.MX RT Family i.MX RT1020 Series Microprocessors
Program Memory Size
-
No. of Pins
100Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
925mV
Operating Frequency Max
500MHz
No. of I/O's
57I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX RT1020
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability