Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1015CAF4B
Order Code4538152
Product Rangei.MX RT Family i.MX RT1015 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | €3.650 |
Price for:Each
Minimum: 90
Multiple: 90
€328.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1015CAF4B
Order Code4538152
Product Rangei.MX RT Family i.MX RT1015 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1015 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins100Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesI2C, SPI, SAI, SPDIF, USB, UART
No. of I/O's57I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1015
MPU Familyi.MX RT
Technical Specifications
Product Range
i.MX RT Family i.MX RT1015 Series Microprocessors
Program Memory Size
-
No. of Pins
100Pins
Supply Voltage Max
1.26V
Interfaces
I2C, SPI, SAI, SPDIF, USB, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
925mV
Operating Frequency Max
400MHz
No. of I/O's
57I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1015
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability