Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
126+ | €25.720 |
Price for:Each
Minimum: 126
Multiple: 126
€3,240.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML4DVNLZAB
Order Code4538135
Technical Datasheet
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins548Pins
Supply Voltage Min805mV
Supply Voltage Max1.05V
Operating Frequency Max1.8GHz
No. of I/O's157I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8M Plus QuadLite
MPU Familyi.MX 8
Technical Specifications
Product Range
i.MX 8 Family i.MX 8M Plus QuadLite Series Microprocessors
Program Memory Size
-
No. of Pins
548Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
805mV
Operating Frequency Max
1.8GHz
No. of I/O's
157I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8M Plus QuadLite
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability