Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMFEV710,599
Order Code2776299
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerNXP
Silicon Core NumberMFRD710, MFRC523
Application Sub TypeContactless Smart Card Reader
Kit ContentsEval Brd MFRD710, MFRC523 Contactless Reader, USB Cable, 3 MIFARE Card, CDw/Documentation & Software
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PEGODA contactless smart card reader based on MFRC523 Pegoda MFRD710 reader is a reference design and evaluation reader for secure applications based on MIFARE® and NTAG® products. The MFEV710 evaluation kit is built around proven, well-established MIFARE products and a powerful Arm® Cortex®-M3 processor.
- Arm Cortex-M3 microcontroller with integrated flash memory
- USB host interface to PC and Windows-based user interface
- Optional support for RS-232, RS485, JTAG, Ethernet
- Full support for entire MIFARE product-based card portfolio and MIFARE discover
- SAM support in standard or x-mode
- Multiprotocol ISO/IEC 14443 and MIFARE operation
- PC/SC-based architecture on widely deployed hardware solutions
- Firmware in source code and binaries
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
MFRD710, MFRC523
Kit Contents
Eval Brd MFRD710, MFRC523 Contactless Reader, USB Cable, 3 MIFARE Card, CDw/Documentation & Software
SVHC
No SVHC (27-Jun-2018)
Silicon Manufacturer
NXP
Application Sub Type
Contactless Smart Card Reader
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236775
Product traceability