Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €3.220 |
Price for:Reel of 1
Minimum: 2500
Multiple: 2500
€8,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33784EFR2
Order Code4333684
Technical Datasheet
IC Interface TypeSensor Interface
Interface ApplicationsCommunication Transceiver
Supply Voltage Min6V
Supply Voltage Max30V
Interface Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCZ33784EFR2 is a DSI 2.02 sensor interface. The 33784 is a server, Distributed System Interface Bus (DBUS), version 2.02 compatible device, optimized as a sensor interface. The device contains circuits to power sensors such as accelerometers, and to digitize the analogue level from the sensor. The device is controlled by commands over the bus, and returns measured data and other information over the bus.
- 2-channel, 10-bit analogue-to-digital converter (ADC), 3 pins configurable as logic inputs or outputs
- Provides regulated +5.0V output for sensor power from bus
- On-board clock (no external elements required)
- Includes bus switches on bus and bus return
- VREG range from 0.3 to 7.0V
- Internal quiescent current drain is 4.0mA max (-40°C ≤ TA ≤ 125°C)
- Rectifier leakage current range from -20 to 20μA (VBUSIN = 0V, VH-CAP = 25V, -40°C ≤ TA ≤ 125°C)
- REGOUT current limit, VREGOUT = 0V is 35mA typ (-40°C ≤ TA ≤ 125°C)
- ADC resolution is 10bit typ (-40°C ≤ TA ≤ 125°C)
- 16 SOICN package, temperature range from -40°C to 125°C
Technical Specifications
IC Interface Type
Sensor Interface
Supply Voltage Min
6V
Interface Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Communication Transceiver
Supply Voltage Max
30V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability