Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €312.550 |
Product Information
Product Overview
MCSXTE2BK142 is a development board engineered for a 3-phase permanent magnet (BLDC/PMSM) motor up to 800W output at 24V system or up to 400W at 12V system. Based on the 32bit Arm® Cortex®-M S32K142 MCU and the GD3000 gate driver IC for three-phase motor drive applications, the MCSXTE2BK142 offers an out-of-box easy-to-use 12/24V motor control development board for general purpose automotive, together with rich software enablement and tools. The MCSXTE2BK142 can be used as a quick prototype verification board for automotive motor control applications within 24V and 800W.
- 32bit Arm® Cortex®-M4F based S32K142 microcontroller
- Implement advanced motor control algorithm: field weakening (FW) and stall detection
- Integrate BSP layer API of CAN, LIN and PWM communication for motor control
- Includes a sensor (Hall, encoder) and sensorless mode
- Applicable for both 12V and 24V system
- Speed/control commands from LIN/CAN/PWM
- Sensorless and hall sensor based FOC PMSM/BLDC motor control
- Rich motor control diagnosis and protection: OV, UV, OC, OT
- PMSM FOC single, dual and triple shunt current sensing solutions implemented in software projects
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Development Board GD3000, S32K142
No SVHC (27-Jun-2024)
NXP
GD3000, S32K142
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate