Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €667.850 |
Product Information
Product Overview
S32K144 development kit engineered for Brushless Direct Current (BLDC) motor control (targeting Heating, Ventilation and Air Conditioning (HVAC) or electric pumps) and 3-phase Permanent Magnet Synchronous Motor (PMSM) control (targeting active suspension or electric powertrain). Based on the 32-bit Arm® Cortex®-M S32K1 microcontroller and the GD3000 Pre-Driver, the MCSPTE1AK144 enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the final hardware design. The MCSPTE1AK144 application software takes advantage of the Automotive Math and Motor Control Library Set and provides a complete reference implementation for both 3-phase BLDC and PMSM motor control.
- 32-bit Arm® Cortex®-M4F based S32K144
- GD3000: 3-phase brushless motor pre-driver, UJA1169TK mini high-speed CAN system basis chip
- S32K144 evaluation board with LIN and CAN connectivity support, OpenSDA programming/debugging
- DEVKIT-MOTORGD up to 12V/5A 3-phase power stage board based on SMARTMOS™ GD3000
- Low-cost PM motor 3-phase PM motor equipped with HALL sensor, 24VDC, 4000RPM, 40W, 45ZWN24-40
- USB cable
- 12VDC power supply
- Low-voltage 3-phase permanent magnet motor (BLDC or PMSM)
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Motor Control
Development Kit S32K144 & GD3000
No SVHC (27-Jun-2024)
NXP
S32K144, GD3000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate