Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7U5DVP07SC
Order Code3107493
Product Rangei.MX Family i.MX 7ULP Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.990 |
10+ | €14.670 |
25+ | €13.740 |
50+ | €13.270 |
100+ | €12.770 |
Price for:Each
Minimum: 1
Multiple: 1
€17.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7U5DVP07SC
Order Code3107493
Product Rangei.MX Family i.MX 7ULP Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7ULP Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins393Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max720MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 7ULP
MPU Familyi.MX
Technical Specifications
Product Range
i.MX Family i.MX 7ULP Series Microprocessors
Program Memory Size
-
No. of Pins
393Pins
Supply Voltage Max
-
Interfaces
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
-
Operating Frequency Max
720MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 7ULP
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability