Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7D2DVM12SD
Order Code3224936
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €28.040 | 
| 5+ | €25.380 | 
| 10+ | €22.720 | 
| 25+ | €21.400 | 
| 50+ | €20.970 | 
Price for:Each
Minimum: 1
Multiple: 1
€28.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7D2DVM12SD
Order Code3224936
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins541Pins
Supply Voltage Min950mV
Supply Voltage Max1.25V
Operating Frequency Max1.2GHz
InterfacesEthernet, I2C, I2S, SPI, UART, USB
No. of I/O's168I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX 7Dual
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7Dual Series Microprocessors
Program Memory Size
-
No. of Pins
541Pins
Supply Voltage Max
1.25V
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.2GHz
No. of I/O's
168I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX 7Dual
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability