Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7D2DVM12SC
Order Code2762538
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.500 |
| 5+ | €26.430 |
| 10+ | €24.360 |
| 25+ | €23.660 |
| 50+ | €23.190 |
Price for:Each
Minimum: 1
Multiple: 1
€28.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7D2DVM12SC
Order Code2762538
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins488Pins
Supply Voltage Min1.2V
Supply Voltage Max1.25V
Operating Frequency Max1.2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's168I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX 7Dual
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7Dual Series Microprocessors
Program Memory Size
-
No. of Pins
488Pins
Supply Voltage Max
1.25V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.2V
Operating Frequency Max
1.2GHz
No. of I/O's
168I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX 7Dual
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01817
Product traceability