Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6L8DVN10AA
Order Code2429974
Product Rangei.MX Family i.MX 6SoloLite Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.890 |
5+ | €22.940 |
10+ | €20.980 |
25+ | €20.160 |
50+ | €20.150 |
Price for:Each
Minimum: 1
Multiple: 1
€24.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6L8DVN10AA
Order Code2429974
Product Rangei.MX Family i.MX 6SoloLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6SoloLite Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins432Pins
Supply Voltage Min1.375V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesEthernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6SoloLite
MPU Familyi.MX
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX 6SoloLite Series Microprocessors
Program Memory Size
-
No. of Pins
432Pins
Supply Voltage Max
1.5V
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.375V
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6SoloLite
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MCIMX6L8DVN10AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability