Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6L3DVN10AB
Order Code2890270
Product Rangei.MX Family i.MX 6 Series Microprocessors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6L3DVN10AB
Order Code2890270
Product Rangei.MX Family i.MX 6 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins432Pins
Supply Voltage Min1.375V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesCAN, I2C, SPI, UART
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6
MPU Family-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX 6 Series Microprocessors
Program Memory Size
-
No. of Pins
432Pins
Supply Voltage Max
1.5V
Interfaces
CAN, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
Supply Voltage Min
1.375V
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability