Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €336.460 |
Product Information
Product Overview
The MCIMX53-START-R is an i.MX53 quick start board. NXP delivers a cost-Effective, easy to use platform designed to simplify product evaluation and speed time to market with its new quick start development boards based on the i.MX family of multimedia applications processors. The i.MX53 quick start board is a open source development platform that comes with a power-efficient ARM cortex-A8 based 1GHz processor with peripherals and hardware accelerated graphics to support applications like human machine interface (HMI) as well as support for HD multimedia functions. Complete with highly optimized drivers and software, this board enables broad applications in the embedded consumer, industrial and medical markets. Supported by a rich ecosystem and a community of developers at imxcommunity.org, the quick start board simplifies your out-of-box experience so you can get started quickly.
- i.MX53 ARM cortex-A8 processor
- Power management IC
- 1GB DDR3 memory
- LVDS VGA connector
- Parallel LCD add-on card and HDMI add-on card (via expansion connector)
- SPDIF output via HDMI add-on card
- NXP SGTL5000 audio codec
- Camera CSI port signals, I2C, SSI, SPI signals
- Full-size SD/MMC card slot
- 7 pin SATA data connector
Applications
Industrial, Medical, Multimedia, Consumer Electronics
Contents
i.MX53 board, 4GB MicroSD card, 5V power supply, Micro USB cable, DVD with VMware player, getting started video, demos and other documents.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
i.MX53
Cortex-A8
Processor, PMIC, microSD, Power adapter, cable, Quick start guide, DVD/VMware player, demos and docs
No SVHC (27-Jun-2024)
32bit
ARM
i.MX53
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate