Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €7.280 |
Product Information
Product Overview
The MCF51JM64VLH is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller. The MCF51JM family a part of the Flexis microcontroller series. The Flexis series of devices includes complementary families of 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The 32-bit MCF51JM128 further extends the low-end of the ColdFire embedded USB controller family with up to 64kB of flash memory, a full-speed USB 2.0 controller with host, device and on-the-go (OTG) support, an integrated CAN module and a 12-channel, 12-bit analog-to-digital converter (ADC). The ColdFire JM family also features a hardware cryptographic acceleration unit (CAU), a random number generator accelerator (RNGA) and several system protection features such as low-voltage detect and a computer operating properly (COP) module.
- V1 ColdFire core with background debug module
- 16KB of static RAM (SRAM)
- Multipurpose clock generator (MCG)
- Dual-role universal serial bus on-the-go device (USBOTG)
- Controller-area network (MSCAN)
- Cryptographic acceleration unit (CAU)
- Random number generator accelerator (RNGA)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 12 channels
- 2 Inter-Integrated Circuit (IIC) modules
- 2 Serial peripheral interfaces (SPI)
- 2 Serial communications interfaces (SCI)
- Carrier modulation timer (CMT)
- Real-time counter (RTC)
- 33 General-purpose input/output (GPIO) modules plus interrupt request input
- 8 Keyboard interrupts (KBI)
- 16-bit Rapid GPIO
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coldfire V1 Family MCF51JM Series Microcontrollers
32 bit
64KB
LQFP
I2C, SCI, SPI, USB
12Channels
2.7V
-40°C
Surface Mount
MCF51JM
MSL 3 - 168 hours
ColdFire v1
50MHz
64Pins
51I/O's
16KB
12Bit
5.5V
105°C
ColdFire V1
-
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate