Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XET256CAG
Order Code2985223
Product RangeHCS12X Family S12XE Series Microcontrollers
Technical Datasheet
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.030 |
| 10+ | €13.660 |
| 25+ | €13.190 |
| 50+ | €12.870 |
| 100+ | €12.550 |
Price for:Each
Minimum: 1
Multiple: 1
€16.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XET256CAG
Order Code2985223
Product RangeHCS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XE Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size16KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyS12X
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HCS12X Family S12XE Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Device Core
HCS12X
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability