Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.680 |
| 5+ | €20.470 |
| 10+ | €18.260 |
| 25+ | €17.160 |
| 50+ | €16.820 |
Product Information
Product Overview
The MC9S12A64CFUE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 1kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, two multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and one serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
- 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
- Opcode compatible with the 68HC11 and 68HC12
- C-optimized architecture produces extremely compact code
- Dedicated serial debug interface
- On-chip breakpoints
- Real-time in-circuit emulation and debug
- Read/write memory and registers while running at full speed
- Integrated third-generation flash memory
- Clock monitor with limp home mode in case of no external clock
- Programmable clock frequency
- Slow mode divider
- Real-time interrupt
- Watchdog timer
- 8-channel 16-bit Enhanced capture timer
- 16-bit Modulus down counter
- Flexible programmable timer system
- Programmable pull-ups/pull-downs
- Dual drive capability
Applications
Sensing & Instrumentation, Power Management, Automation & Process Control, Safety, Security, Industrial
Technical Specifications
HCS12 Family S12A Series Microcontrollers
16 bit
64KB
QFP
I2C, SCI, SPI
16Channels
2.35V
-40°C
Surface Mount
HCS12
MSL 3 - 168 hours
HCS12
25MHz
80Pins
59I/O's
4KB
10Bit
2.75V
85°C
S12A
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate