Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08LL64CLKR
Order Code2841059
Product RangeS08 Family S08LL Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.840 |
| 10+ | €6.470 |
| 25+ | €6.020 |
| 50+ | €5.790 |
| 100+ | €5.550 |
| 250+ | €5.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LL64CLKR
Order Code2841059
Product RangeS08 Family S08LL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LL Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's57I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08LL
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08LL Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
57I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08LL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
Product traceability