Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,207.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,207.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC7448THX1267ND
Order Code2314713
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins360Pins
Supply Voltage Min1V
Supply Voltage Max1.1V
Operating Frequency Max1.267GHz
InterfacesJTAG
No. of I/O's123I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMPC74
MPU FamilyPower Architecture
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Power Architecture Family MPC74 Series Microprocessors
Program Memory Size
-
No. of Pins
360Pins
Supply Voltage Max
1.1V
Interfaces
JTAG
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
SVHC
Lead (23-Jan-2024)
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
1V
Operating Frequency Max
1.267GHz
No. of I/O's
123I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MPC74
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability