Print Page
Image is for illustrative purposes only. Please refer to product description.
2,581 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €5.200 |
25+ | €4.810 |
50+ | €4.600 |
100+ | €4.390 |
250+ | €4.190 |
500+ | €4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34844AEPR2
Order Code2890080
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min7V
Input Voltage Max28V
Output Voltage Max60V
Output Current Max80mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN-EP
No. of Outputs10Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Boost
Input Voltage Min
7V
Output Voltage Max
60V
Switching Frequency Typ
320kHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TQFN-EP
Switching Frequency
320kHz
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
10Outputs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability