Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €4.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€18,680.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS8410G0KSR2
Order Code4784816
Technical Datasheet
Product Range-
IC Case / PackageWFHVQFN
No. of Pins56Pins
Supply Voltage Min2.7V
Supply Voltage Max60V
Protocol Supported-
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Pins
56Pins
Supply Voltage Max
60V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
WFHVQFN
Supply Voltage Min
2.7V
Protocol Supported
-
Output Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability