Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.890 |
Price for:Reel of 1
Minimum: 1000
Multiple: 1000
€4,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33989PEGR2
Order Code4333735
Technical Datasheet
Product Range-
IC Case / PackageWSOIC
No. of Pins28Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Protocol SupportedCAN
Supported StandardsISO 11898
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
MC33989PEGR2 is a system basis chip with high speed CAN transceiver. It is a monolithic integrated circuit combining many functions used by microcontroller (MCU) found in automotive Engine Control Units (ECUs). The device incorporates functions such as: two voltage regulators, four high-voltage (wake-up) inputs, a 1.0Mbaud capable CAN physical interface, an SPI interface to the MCU and VSUP monitoring and fault detection circuitry. It also provides reset control in conjunction with VSUP monitoring and the watchdog timer features. Also, an Interrupt can be generated, for the MCU, based on CAN bus activity as well as mode changes.
- VDD1: total current capability 200mA, VSUP failure detection
- V2: tracking function of VDD1 regulator
- Low stand-by current consumption in stop and sleep modes
- Four external high voltage wake-up inputs associated with HS1 VBAT switch
- 150mA output current capability for HS1 VBAT switch
- CANH and CANL transient voltage (Load Dump) is 40V
- Nominal DC supply voltage range from 5.5 to 18V (-40 to 125°C, GND = 0V)
- Dropout voltage is 0.2V typ (IDD1 = 200mA, -40 to 125°C, GND = 0V)
- IDD1 output current is 285mA typ (internally limited, TA = 25°C)
- 28 SOICW package, ambient temperature range from -40 to 125°C
Technical Specifications
Product Range
-
No. of Pins
28Pins
Supply Voltage Max
18V
Supported Standards
ISO 11898
Operating Temperature Min
-40°C
Qualification
-
IC Case / Package
WSOIC
Supply Voltage Min
5.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability