Quantity | Price (ex VAT) |
---|---|
26+ | €4.690 |
Product Information
Product Overview
MC33742PEG is a system basis chip with enhanced high speed CAN transceiver. SMARTMOS device is SPI-controlled System Basis Chip (SBC), combining many frequently used functions, along with a CAN 2.0-compliant transceiver, used in many automotive electronic control units (ECUs). The 33742 SBC has a fully protected fixed 5.0V low dropout internal regulator, with current limiting, overtemperature prewarning, and reset. A second 5.0V regulator can be implemented using external pass PNP bipolar junction pass transistor, driven by the SBC’s external V2 sense input and V2 output drive pins. The SBC has four main operating modes: Normal, Standby, Stop, and Sleep mode. Additionally, there is an internally switched high side power supply output, four wake-up inputs pins, a programmable window watchdog, interrupt, reset, and a SPI module for communication and control. The high speed CAN A and B transceiver is available for intermodular communication.
- 1.0Mbps CAN transceiver bus interface with bus diagnostic capability
- SPI control at frequencies up to 4.0MHz
- A second 5.0V regulator capability using an external series pass transistor
- A high side switch output driver for controlling external circuitry
- Supply voltage range from 5.5 to 18V (nominal DC voltage range)
- VDD output voltage is 5.0V typ (2.0mA <lt/> IV1 <lt/> 200mA, 5.5V <lt/> VSUP <lt/> 27V, TA=25°C)
- Output current range from 200 to 350mA (internally limited, TA=25°C)
- Temperature threshold difference range from 20 to 40°C (TA = 25°C)
- Load regulation (Capacitance = 47µF Tantalum at V1) is 25V typ (1.0mA <lt/> IDD <lt/> 200mA, TA = 25°C)
- 28 SOICW package, ambient temperature range from -40 to 125°C
Technical Specifications
-
28Pins
18V
ISO 11898-2
-40°C
-
WSOIC
5.5V
CAN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate