Quantity | Price (ex VAT) |
---|---|
1000+ | €2.980 |
Product Information
Product Overview
MC33689DPEWR2 is a system basis chip with LIN transceiver. It is a serial peripheral interface (SPI) controlled system basis chip (SBC) that combines many frequently used functions in an MCU-based system plus a local interconnect Network transceiver. Applications include power window, mirror, and seat controls. The 33689 has a 5.0V, 50mA low dropout regulator with full protection and reporting features. The device provides full SPIreadable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN transceiver wave shaping circuitry can be disabled for higher data rates. One 50mA and two 150mA high side switches with output protection are available to drive inductive or resistive loads. The 150mA switches can be pulse-width modulated (PWM). Two high voltage inputs are available for contact monitoring or as external wake-up inputs. A current sense operational amplifier is available for load current monitoring.
- SPI operation frequency range from 0.25 to 4.0MHz
- Full-duplex SPI interface at frequencies up to 4.0MHz
- LIN transceiver capable to 100Kbps with wave shaping capability
- 5.0V low dropout regulator with full fault detection and protection
- Current sense operational amplifier
- Compatible with LIN 2.0 specification package
- Supply input voltage range from 5.5 to 18V (Nominal DC, -40°C to 125°C)
- Output voltage is 5.0V typ (DD from 2.0 to 50mA, 5.5 to 27V, -40°C to 125°C)
- Output current at OUT is ±20mA
- 32 SOICW package, ambient temperature range from -40°C to 125°C
Technical Specifications
-
32Pins
27V
LIN 2.0
-40°C
-
WSOIC
5.5V
LIN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate