| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €5.260 |
Product Information
Product Overview
MC33665ATF4AER2 is a general-purpose battery management communication gateway and transport protocol link (TPL) transceiver. The device forwards messages upcoming from different TPL (isolated daisy chain protocol of NXP) ports through a standard communication protocol. The standard communication protocol ensures compatibility with microcontrollers available in the market. It is designed as a gateway for serial peripheral interface (SPI), CAN (FD) or universal asynchronous receiver transmitter (UART) to TPL. In the SPI or UART variant, the device communicates directly to the MCU by using SPI or UART. It transfers messages between MCU and battery management system (BMS) devices connected to integrated TPL ports. In the CAN FD variant, it can be communicated with the controller area network (CAN) and CAN FD to send and receive messages to BMS devices connected on TPL ports. The device powers an external CAN transceiver to be a part of a CAN bus.
- CAN up to 1Mbit/s data rate, CAN FD up to 5Mbit/s data rate
- Full duplex operation, auto baud rate detection, up to 6MBd data rate
- Configurable response and request buffers, status/handshake signals for data flow control
- 2Mbit/s data rate, 2-wire daisy chain supporting capacitive or inductive isolation, loopback support
- Communication management unit, message synchronization
- Active mode, sleep mode (25μA typ.)
- TPL daisy chain, MCU communication, wake-up input
- General-purpose inputs/outputs (GPIOs) with assignable status and events
- Supports internal oscillator with or without external crystal
- LQFP48 package, junction temperature range from -40 to +165°C
Technical Specifications
Battery Management Communication Gateway
40V
48Pins
125°C
AEC-Q100
7.3V
HLQFP
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate