Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1027AXN7PQA
Order Code3407363
Product RangeQorIQ Family LS1028A Series Microprocessors
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €69.330 |
5+ | €63.520 |
10+ | €57.710 |
25+ | €56.560 |
Price for:Each
Minimum: 1
Multiple: 1
€69.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1027AXN7PQA
Order Code3407363
Product RangeQorIQ Family LS1028A Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS1028A Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins448Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.5GHz
InterfacesI2C, I2S, SAI, SPI, UART, USB
No. of I/O's60I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLS1028A
MPU FamilyQorIQ
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
QorIQ Family LS1028A Series Microprocessors
Program Memory Size
-
No. of Pins
448Pins
Supply Voltage Max
-
Interfaces
I2C, I2S, SAI, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
FBGA
Supply Voltage Min
-
Operating Frequency Max
1.5GHz
No. of I/O's
60I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
LS1028A
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability