Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.230 |
| 50+ | €1.210 |
| 100+ | €1.110 |
| 250+ | €1.090 |
Product Information
Product Overview
The NXP LPC8N04 is an IC optimized for an entry level Cortex-M0+ MCU with built-in NFC interface. LPC8N04 supports an effective system solution with a minimal number of external components for NFC related applications. The LPC8N04 MCU contains multiple features, including several power-down modes and a selectable CPU frequency of up to 8 MHz for ultra-low power consumption. The peripheral complement of the LPC8N04 MCU includes 32 kB of flash memory, 8 kB of SRAM, 4 kB of EEPROM, one I2C, one SPI/SSP, and up to 12 general purpose I/O pins.
- ARM Cortex-M0+ processor running at frequencies of up to 8 MHz
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- ARM Serial Wire Debug (SWD)
- System tick timer
- IC reset input
- 32 kB on-chip flash programming memory
- Up to 12 General Purpose Input Output (GPIO) pins with configurable pull-up/pull-down resistors and repeater mode
- Analog peripherals
- NFC/RFID ISO 14443 type A interface
- I2C bus interface supporting full I2C bus specification
- Energy harvesting functionality to power the LPC8N04
- 8 MHz internal RC oscillator
- Unique device serial number for identification
Applications
Consumer Electronics, Commercial, Industrial Automation Control, Wireless
Technical Specifications
LPC Family LPC80x Series Microcontrollers
32 bit
32KB
HVQFN
I2C, SPI
-
1.72V
-40°C
Surface Mount
LPC80x
MSL 3 - 168 hours
ARM Cortex-M0+
8MHz
24Pins
12I/O's
8KB
-
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate