Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.808 |
10+ | €0.803 |
50+ | €0.798 |
100+ | €0.793 |
250+ | €0.788 |
500+ | €0.783 |
1000+ | €0.778 |
2500+ | €0.773 |
Product Information
Product Overview
The<bold> LPC804 </bold>are an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 15MHz. The LPC804 supports 32KB of flash memory and 4 KB of SRAM. The peripheral complement of the LPC804 includes a CRC engine, two I2C-bus interfaces, up to two USARTs, one SPI interface, Capacitive Touch Interface (Cap Touch), one multi-rate timer, self-wake-up timer, one general purpose 32-bit counter/timer, one 12-bit ADC, one 10-bit DAC, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, Programmable Logic Unit (PLU), and up to 30 general-purpose I/O pins.
- ARM Cortex-M0+ processor (revision r0p1), running at frequencies of up to 15MHz with single-cycle multiplier and fast single-cycle I/O port
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB multilayer matrix
- Up to 32KB on-chip flash programming memory
- Code Read Protection (CRP)
- 4 KB SRAM
- Boot loader
- Supports Flash In-Application Programming (IAP)
- On-chip ROM APIs for integer divide
- High-speed GPIO interface connected to the ARM Cortex-M0+ I/O bus
- High-current source output driver (20mA) on five pins
- Switch matrix for flexible configuration of each I/O pin function
- One 32-bit general purpose counter/timer
- One 12-bit ADC with up to 12 input channels with multiple internal and external trigger inputs
- One 10-bit DAC
- Two USART interfaces
- Free Running Oscillator (FRO)
- Unique device serial number for identification
Applications
Industrial, Consumer Electronics, Motor Drive & Control, Lighting
Technical Specifications
LPC Family LPC80x Series Microcontrollers
32 bit
32KB
TSSOP
I2C, SPI, UART, USART
12Channels
1.71V
-40°C
Surface Mount
LPC80x
MSL 3 - 168 hours
ARM Cortex-M0+
15MHz
20Pins
17I/O's
4KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate