Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €4.720 |
25+ | €4.360 |
50+ | €4.010 |
100+ | €3.980 |
250+ | €3.940 |
Product Information
Product Overview
LPC5500 MCU series leverages the Arm® Cortex®-M33 technology, combining significant product architecture enhancements and greater integration over previous generations, offering dramatic power consumption improvements and advanced security features including SRAM PUF based root of trust and provisioning, real time execution from encrypted images (internal flash) and asset protection with Arm TrustZone®-M. In addition, the LPC5500 MCU series provides a comprehensive offering and several scalability options, all of which benefit from 40nm cost advantages, broad scalable packages and memory options, as well as a comprehensive enablement including the MCUXpresso software and tools ecosystem and fully featured development boards. Target applications include industrial and building automation (motor control, power inverters), consumer products (power tools, appliances), smart home (secure/biometric access control, security systems).
- High-efficient 40nm flash technology
- Over 600 core mark (4.17 /MHz running in flash with cache) and active power as low as 57uA/MHz
- Enhanced safety and security with TrustZone-M
- High-precision and fast ADCs, instrumentation class opamp with programmable gain up to 64x and DAC
- Motor control PWM and quad encoder/decoder
- Comprehensive enablement with MCUXpresso ecosystem
- Integrated power management unit, low power modes, power-on reset (POR), brown-out-detect (BOD)
- FlexComm, I2C-bus, SPI, digital microphone, I3C bus, CAN FD, USB 2.0 full speed interfaces
- Arm Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Operating temperature range from -40 °C to +105°C
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
128KB
HTQFP
CAN, I2C, I3C, I2S, SPI, UART, USB
13Channels
1.8V
-40°C
Surface Mount
LPC5500
MSL 3 - 168 hours
ARM Cortex-M33
150MHz
64Pins
-
80KB
16Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate