Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.440 |
| 10+ | €8.050 |
| 25+ | €7.670 |
| 50+ | €7.280 |
| 100+ | €6.900 |
| 250+ | €6.510 |
Product Information
Product Overview
The LPC4350FET180,551 is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core.
- Processor running at frequencies of up to 204 MHz
- Built-in Memory Protection Unit supporting eight regions.
- Built-in Nested Vectored Interrupt Controller
- Hardware floating-point unit
- Non-maskable Interrupt input
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Enhanced Trace Module and Enhanced Trace Buffer support
- System tick timer
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
- Serial GPIO interface
- External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
- Secure Digital Input Output (SD/MMC) card interface
- GPIO registers are located on the AHB for fast access
- One 10-bit DAC with DMA support and a data conversion rate of 400 kSamples/s
- Two 10-bit ADCs with DMA support and a data conversion rate of 400 kSamples/s
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
-
TFBGA
CAN, I2C, QSPI, UART
16Channels
2.2V
-40°C
Surface Mount
LPC4300
-
ARM Cortex-M4
204MHz
180Pins
118I/O's
264KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate