Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.600 |
10+ | €4.350 |
25+ | €4.030 |
50+ | €3.850 |
100+ | €3.670 |
250+ | €3.580 |
500+ | €3.400 |
Product Information
Product Overview
LPC11E68JBD64K is an LPC1100 series ARM Cortex-M0+ based, low-cost 32-bit MCU. The family operating at CPU frequencies of up to 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The peripheral complement of the LPC11E6x includes a DMA controller, a CRC engine, I2C-bus interfaces, USARTs, SSP interfaces, PWM/timer subsystem with configurable multi-purpose timers, a real-time clock, one 12-bit ADC, temperature sensor, function-configurable I/O ports, and up to 80 general-purpose I/O pins.
- Single power supply range from 2.4V to 3.6V
- Separate VBAT supply for RTC
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- 256KB flash, 36KB SRAM, 4KB EEPROM
- AHB Multilayer matrix, system tick timer and Micro Trace Buffer (MTB) supported
- Flash In-Application Programming (IAP) and In-System Programming (ISP)
- Unique device serial number for identification
- 2 I2C, 2 SSP interfaces, 6 PWM/timers, 10 12bit ADC channels and 50 GPIO
- 64 pin LQFP package
- Operating temperature range of -40°C to +105°C
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, UART, USB
10Channels
2.4V
-40°C
Surface Mount
LPC1100
No SVHC (27-Jun-2024)
ARM Cortex-M0+
50MHz
64Pins
50I/O's
36KB
12Bit
3.6V
105°C
LPC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate