Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKTY81/210,112
Order Code2066196
Product RangeKTY81 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/210,112
Order Code2066196
Product RangeKTY81 Series
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Accuracy-
Sensing Accuracy Range± 2.5°C to ± 5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max+150°C
Measured Temperature Max150°C
Sensor Case / PackageSOD-70
Sensor Case StyleSOD-70
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeKTY81 Series
Qualification-
MSL-
Product Overview
The KTY81/210 is a silicon temperature sensor in 2 pin SOD70 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.
- High accuracy and reliability
- Positive temperature coefficient, fail safe behaviour
- Long term stability
- Virtually linear characteristics
- Sensor resistance range from 1980 ohm to 2020 ohm
- Ambient temperature range from -55°C to 150°C
Applications
Sensing & Instrumentation
Warnings
This device is sensitive to ElectroStatic Discharge (ESD). Therefore care should be taken during transport and handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Analogue
Accuracy
-
Measured Temperature Min
-55°C
Sensing Temperature Max
+150°C
Sensor Case / Package
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
KTY81 Series
MSL
-
IC Output Type
Analogue
Sensing Accuracy Range
± 2.5°C to ± 5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
SOD-70
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
Product traceability