Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/122,112
Order Code2776064
Technical Datasheet
Sensor Output TypeAnalogue
Accuracy± 1.27K
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleSOD-70
Sensor Case / PackageSOD-70
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
- Silicon temperature sensor suitable for use in measurement and control systems
- Positive temperature coefficient; fail-safe behaviour
- High accuracy and reliability
- Long-term stability
- Virtually linear characteristics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Analogue
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Accuracy
± 1.27K
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
SOD-70
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability