Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/121,112
Order Code2066198
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy± 1.27K
Sensing Accuracy Range± 3.02°C to ± 8.55°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max+150°C
Sensor Case StyleSOD-70
Sensor Case / PackageSOD-70
No. of Pins2Pins
Supply Voltage Min9.8V
Supply Voltage Max10V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The KTY81/121 is a silicon Temperature Sensor has a positive temperature coefficient of resistance and is suitable for use in measurement and control systems.
- High accuracy and reliability
- Long-term stability
- Positive temperature coefficient, fail-safe behaviour
- Virtually linear characteristics
Applications
Sensing & Instrumentation, Test & Measurement
Warnings
This device is sensitive to electrostatic discharge (ESD). Therefore care should be taken during transport and handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Analogue
Accuracy
± 1.27K
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
SOD-70
No. of Pins
2Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 3.02°C to ± 8.55°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+150°C
Sensor Case / Package
SOD-70
Supply Voltage Min
9.8V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability