Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/120,112
Order Code2776059
Technical Datasheet
Sensor Output TypeAnalogue
Accuracy± 2.54K
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleSOD-70
Sensor Case / PackageSOD-70
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Analogue
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Accuracy
± 2.54K
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
SOD-70
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability