Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €175.530 |
Product Information
Product Overview
Evaluation board (EVB) features the MC33772C, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing and GPIOs. It is designed to support development and evaluation. The device can be connected to NXP 6-cell battery emulator or a customer Li-ion battery module with 3-6 cells in series. Up to 63 KIT33772CTPLEVB can be connected within a daisy chain. The battery cell information is transferred to the microcontroller unit (MCU) through an isolated differential communication bus using FRDMDUAL33664EVB.
- Evaluation board for MC33772C with isolated daisy chain communication
- Targeted for battery management system, EV power inverter, HEV applications
- Isolated daisy chain communication (transformer)
- 34 pin connector for 6 cell battery connections and current sensing
- 3 off board temperature sensing inputs and 2 voltage measurement inputs
- VCOM status LED indicator
- MC33772C (6 cell voltage measurements, 100mA cell balancing, diagnostic functions)
Contents
Assembled and tested evaluation board/module in anti-static bag, Quick start guide, 20cm TPL bus cable.
Technical Specifications
Power Management - Battery
MC33772C
Evaluation Board MC33772C, User Guide, Schematic, Software
No SVHC (27-Jun-2024)
Battery Cell Controller
NXP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate