Quantity | Price (ex VAT) |
---|---|
1+ | €61.470 |
Product Information
Product Overview
KIT-UCANS32K1SCT is a TJA1153A secure CAN demo and evaluation board. The UCANS32K1SCT is an evaluation board for the TJA1153A Secure CAN Transceiver. The board comes with a secure CAN demo software pre-installed on the S32K146 microcontroller to play out different attack scenarios and demonstrate the security mechanisms built-in to the secure CAN transceivers. The hardware development kit is fully equipped with all the accessories needed to get right into building your own software for integration into existing network architectures, including a debugger for flashing the software to the microcontroller and troubleshooting the software. Typical applications include Automotive (Body control modules, chassis, digital cluster, hybrid electric vehicle (HEV) applications, infotainment, telematics, vehicle control modules), Industrial (Dash cameras, drones, mobile robotics), Mobile (smartphone).
- Dual CAN FD PHYs with dual connectors for daisy chain operation
- PX4/DroneCode connector standard compliant
- DCD-LZ debug interface with SWD+Console/UART
- RGB LED and programmable user buttons (e.g., for arming)
- UART with full handshaking and 5 V/3 V switchable voltage level
- SocketCAN CAN network driver, I2C, SPI interface
- RC-PWM power output with internal or BEC/external power interface
- Power: 5V and overcurrent protection
- S32 Design Studio IDE for Arm: SDK, Bare metal drivers and FreeRTOS™
- UAVCAN V1 protocol support: LibUAVCAN, LibCANARD
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
CAN-FD Transceiver
TJA1153A
Eval Board UCANS32K1SCT, CAN-TERM-BRD w/Cable, DCD-LZ Debug Adapter w/Cable, FTDI USB-UART Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate