Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS90230AESR2
Order Code4333609
Technical Datasheet
Sensing Range - Accelerometer0
MEMS Sensor OutputDigital
Sensing AxisX
Sensor Case / PackageHLQFN
No. of Pins16Pins
Sensor Case StyleHLQFN
Sensitivity Typ40.9639LSB/g
Supply Voltage Min3.135V
Supply Voltage Max20V
Sensitivity Min38.9157LSB/g
Sensitivity Max43.0121LSB/g
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
FXLS90230AESR2 is a single channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).
- X-axis channel
- High g ranges from ±50g to ±500g nominal full-scale range
- DSI3 compatible and PSI5 Version 2.1 compatible
- 32bit SPI compatible serial interface and I2C compatible serial interface
- Programmable arming function
- Optional single pole high pass filter with fast startup and output rate
- Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
- Temperature range from - 40°C to 125°C
- Available in 16-pin QFN package
Technical Specifications
Sensing Range - Accelerometer
0
Sensing Axis
X
No. of Pins
16Pins
Sensitivity Typ
40.9639LSB/g
Supply Voltage Max
20V
Sensitivity Max
43.0121LSB/g
Product Range
-
SVHC
No SVHC (27-Jun-2024)
MEMS Sensor Output
Digital
Sensor Case / Package
HLQFN
Sensor Case Style
HLQFN
Supply Voltage Min
3.135V
Sensitivity Min
38.9157LSB/g
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001