Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS90220AESR2
Order Code4333608
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer0
Sensing AxisX
Sensor Case / PackageHLQFN
No. of Pins16Pins
Sensor Case StyleHLQFN
Sensitivity Typ127.9375LSB/g
Supply Voltage Min3.135V
Supply Voltage Max20V
Sensitivity Min121.5406LSB/g
Sensitivity Max134.3344LSB/g
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
FXLS90220AESR2 is a single channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).
- X-axis channel
- Medium g ranges from ±15.5g to ±150g nominal full-scale range
- DSI3 compatible and PSI5 Version 2.1 compatible
- 32bit SPI compatible serial interface and I2C compatible serial interface
- Programmable arming function
- Optional single pole high pass filter with fast startup and output rate
- Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
- Temperature range from - 40°C to 125°C
- Available in 16-pin QFN package
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X
No. of Pins
16Pins
Sensitivity Typ
127.9375LSB/g
Supply Voltage Max
20V
Sensitivity Max
134.3344LSB/g
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Range - Accelerometer
0
Sensor Case / Package
HLQFN
Sensor Case Style
HLQFN
Supply Voltage Min
3.135V
Sensitivity Min
121.5406LSB/g
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001