Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFS32R372SDK0MMMT
Order Code2931345
Product RangeS32R Family S32Rxx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.640 |
5+ | €35.550 |
10+ | €33.460 |
25+ | €31.370 |
Price for:Each
Minimum: 1
Multiple: 1
€37.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32R372SDK0MMMT
Order Code2931345
Product RangeS32R Family S32Rxx Series Microcontrollers
Technical Datasheet
Product RangeS32R Family S32Rxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size1.3MB
No. of Pins257Pins
IC Case / PackageMAPBGA
No. of I/O's-
InterfacesCAN, I2C, LIN, SPI
RAM Memory Size1MB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.19V
Supply Voltage Max1.31V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32R
MCU SeriesS32Rxx
Qualification-
Technical Specifications
Product Range
S32R Family S32Rxx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.3MB
IC Case / Package
MAPBGA
Interfaces
CAN, I2C, LIN, SPI
ADC Channels
16Channels
Supply Voltage Min
1.19V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32Rxx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
240MHz
No. of Pins
257Pins
No. of I/O's
-
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
1.31V
Operating Temperature Max
125°C
MCU Family
S32R
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability