Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.580 |
10+ | €7.090 |
25+ | €6.600 |
50+ | €6.120 |
100+ | €5.630 |
250+ | €5.140 |
Product Information
Product Overview
FS32K144HAT0MLHT is a S32K1 32bit microcontroller for automotive general purposes. It offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. S32K1 family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. The S32K1 Family is accompanied by a complete production-grade software ecosystem. S32K1 MCU features ultra-low-power operating modes and is supported by a comprehensive suite of production-grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- 48MHz Cortex-M0+ core or 80/112MHz Cortex-M4F core
- 12-bit 1Msps ADC, 16bit FlexTimers with dead-time insertion and fault detection
- Scalable low power run and stop modes, fast wake-up, clock and power gating
- Safety documentation and SafeAssure community support
- Ethernet (10/100Mbit/s), CAN FD, FlexIO (UART, I2C, SPI, I2S, LIN, PWM), serial audio, QSPI
- CSEc security engine - AES-128, secure boot and key storage
- Core self-test library for functional safety applications
- Production-grade ASIL compliant real time drivers (RTD) support
- Temperature range from -40°C to +125°C
- 64-pin LQFP package
Technical Specifications
S32 Family S32K1xx Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART
32Channels
2.7V
-40°C
Surface Mount
S32K1xx
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
58I/O's
64KB
12Bit
5.5V
125°C
S32
AEC-Q100
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate