Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €177.500 |
Product Information
Product Overview
FRDM33771CSPEVB is an evaluation board for MC33771C with SPI communication. It features the MC33771C, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and current measurement. The kit is designed to support customer development and evaluation. The device can be connected to NXP 14-cell battery emulator or a customer Li-ion battery module with 7-14 logic cells in series. The battery cell information is transferred to the microcontroller unit (MCU) through a SPI interface.
- SPI communication
- 26-pin connector for 14 cell battery connections and 4 temperature sensors
- Red status LED
- Supports cell voltage measurement, passive cell balancing, GPIOs, ext EEPROM and current measurement
Contents
Assembled and tested evaluation board/module in anti-static bag, 20cm battery connection cable, Quick-start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
MC33771C
Eval Board MC33771C, 20 cm Battery Connection Cable, Quick Start Guide
No SVHC (27-Jun-2024)
Li-Ion Battery Cell Controller
NXP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate