Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.530 |
5+ | €168.310 |
Product Information
Product Overview
FRDM-HB2001-EVM is a Freedom platform for HB2001, 10A H-Bridge, programmable brushed DC motor driver. It is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33HB2001 HSOP32 10A H-Bridge device. The EVB parallel input can be easily controlled through lab equipment, any MCU with GPIOs and also FRDM-KL25Z board connected to a PC’s USB port. The board also supports SPI communication to configure, control as well as monitor the status of MC33HB2001. Target applications hybrid electric vehicle (HEV) applications (automotive).
- HB2001 : SPI programmable 10A H-Bridge brushed DC motor driver
- Built-in a voltage regulator to supply logic level circuitry
- Built-in reverse battery protection
- Test points to allow probing of signals
- Motor control with direction and speed/torque control
- Transient voltage suppressor to handle system level transients
- Real time current monitoring to implement closed loop control
- Compatible with NXP’s FRDM-KL25Z platform
- LEDs to indicate the supply status and direction of motor
- Low ESR capacitor to reduce ripple in power supply
Contents
FRDM-HB2001-EVM, FRDM-KL25Z, Quick reference card.
Technical Specifications
Brushed DC Motor Driver
Power Management - Motor Control
Freedom Expansion Board MC33HB2001, FRDM-KL25Z, Anti-Static Bag, Warranty Card
No SVHC (27-Jun-2024)
NXP
MC33HB2001
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate