Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €126.570 |
Product Information
Product Overview
FRDM-HB2000ESEVM is a freedom board for MC33HB2000AES. The FRDM-HB2000ESEVM Evaluation Board (EVB) is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33HB2000 H-bridge device. The EVB parallel input can be easily controlled through lab equipment, any MCU with GPIOs and also FRDM-KL25Z board connected to a PC’s USB port. The board also supports SPI communication to configure, control as well as monitor the status of MC33HB2000.
- Transient voltage suppressor to handle system level transients
- Built-in reverse battery protection
- Built-in voltage regulator to supply logic level circuitry
- Low ESR capacitor to reduce ripple in the power supply
- Transient voltage suppressor to handle system level transients
- LEDs to indicate the supply status and direction of the motor
- Test points to allow probing of signals
- Compatible with NXP's FRDM-KL25Z Platform
- Motor control with direction and speed/torque control
- Real-time current monitoring to implement closed loop control
Contents
FRDM-HB2000ESEVB evaluation board, FRDM-KL25Z microcontroller module, Quick reference card.
Technical Specifications
Brushed DC Motor Driver
Power Management - Motor Control
Evaluation Board MC33HB2000, FRDM-KL25Z MCU Board, Anti-Static Bag, Quick Reference Card
No SVHC (27-Jun-2024)
NXP
MC33HB2000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate