Print Page
Image is for illustrative purposes only. Please refer to product description.
891 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.803 |
10+ | €0.539 |
100+ | €0.384 |
500+ | €0.318 |
1000+ | €0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2869,115
Order Code2776076
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
Gain32.2dB
Noise Figure Typ3.2dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BGA2869,115 is a MMIC wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package. Typical applications include LNB IF amplifiers and general purpose low noise wideband amplifier for frequencies between DC and 2.2GHz.
- Internally matched to 50 ohm
- A gain of 31.7dB at 950MHz
- Output power at 1dB gain compression = 10dBm at 950MHz
- Supply current = 24.0mA at a supply voltage of 5.0V
- Reverse isolation <gt/> 39dB up to 2150MHz
- Good linearity with low second order and third order products
- Noise figure = 3.1dB at 950MHz
- Unconditionally stable (K <gt/> 1)
- No output inductor required
Technical Specifications
Frequency Min
0Hz
Gain
32.2dB
RF IC Case Style
SOT-363
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.2GHz
Noise Figure Typ
3.2dB
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability