Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNXP
Manufacturer Part NoBFR520,215
Order Code2345391
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency9GHz
Power Dissipation300mW
Continuous Collector Current70mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
9GHz
Continuous Collector Current
70mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Collector Emitter Voltage Max
15V
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
120hFE
Operating Temperature Max
175°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042